Part Details for 612NLE by ebm-papst
Overview of 612NLE by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612NLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4310
|
Newark | Dc Fan Ball Bearing 12V 0.4W 2500Rpm 12.4Cfm 16Db/Ebm Papst |Ebm-Papst 612NLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0500 / $27.8000 | Buy Now |
DISTI #
381-2686-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1957 In Stock |
|
$22.6053 / $30.3200 | Buy Now |
DISTI #
612NLE
|
Avnet Americas | DC Fan Ball Bearing 12V 0.4W 2500RPM 12.4CFM 16dB Flange Mount - Bulk (Alt: 612NLE) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4480 / $26.6923 | Buy Now |
DISTI #
5912-612NLE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing RoHS: Compliant | 45 |
|
$22.5200 / $30.1000 | Buy Now |
DISTI #
70105242
|
RS | DC Fan, 12V, 60x60x25, 12.36CFM, 16dBA, 0.4W, 2500RPM, Wire Leads | ebm-papst 612NLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 / $30.3200 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 12V - 8V to 15V - 12.4CFM - 16dB 60 X 60 X 25.4mm - 2500RPM. RoHS: Compliant |
405 In Stock 6 Factory Stock |
|
$22.1100 / $32.1000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
612NLE
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 21m3/h, 16dBA, ball bearing Min Qty: 1 | 3 |
|
$26.8500 / $29.3400 | Buy Now |
DISTI #
EBM PAPST 612NLE
|
PEI Genesis | DC Fan | 0 |
|
Buy Now | |
DISTI #
000000000001168553
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing Min Qty: 1 | 0 |
|
$17.9600 / $26.2900 | Buy Now |
Part Details for 612NLE
612NLE CAD Models
612NLE Part Data Attributes:
|
612NLE
ebm-papst
Buy Now
|
Compare Parts:
612NLE
ebm-papst
|
Samacsys Manufacturer | ebm-papst |