Part Details for 613 by Keystone Electronics Corp
Overview of 613 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3299
|
Newark | Non-Threaded Mounting Bracket, Size (Mm):-, Thread Size - Imperial:-, Thread Size - Metric:-, Body Length:-, External Diameter:-, Fastener Material:-, Wire Diameter:-, Product Range:-, Accessory Type:Mounting Bracket Rohs Compliant: Yes |Keystone 613 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.2230 / $0.2640 | Buy Now |
DISTI #
36-613-ND
|
DigiKey | MOUNT BRACKET L 0.147/0.128" BRS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3290 In Stock |
|
$0.2194 / $0.4700 | Buy Now |
DISTI #
534-613
|
Mouser Electronics | Mounting Hardware UNI BKT BRS N PL RoHS: Compliant | 112 |
|
$0.2190 / $0.4600 | Buy Now |
|
Future Electronics | Universal Clear Hole Bracket 11.5 x 9.5 x 9.9 mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4400 / $0.4700 | Buy Now |
|
Bisco Industries | 1150 |
|
Buy Now | ||
DISTI #
KEYS613
|
TME | Angle bracket, W: 9.53mm, H: 8.71mm, L: 9.91mm, brass Min Qty: 10 | 0 |
|
$0.3220 / $0.4140 | RFQ |
DISTI #
000000000000033490
|
Sager | Mounting Hardware UNI BKT BRS N PL Min Qty: 500 | 0 |
|
$0.2100 / $0.4142 | Buy Now |
DISTI #
KEY613
|
DB Roberts | 100 |
|
$0.4142 | Buy Now |
Part Details for 613
613 CAD Models
613 Part Data Attributes
|
613
Keystone Electronics Corp
Buy Now
|
Compare Parts:
613
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |