-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7147
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 61300411821 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4011 |
|
$0.3750 / $0.4410 | Buy Now |
DISTI #
732-61300411821-ND
|
DigiKey | WR-PHD 2.54 MM SOCKET HEADER 4 P Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1558 In Stock |
|
$0.2810 / $0.4400 | Buy Now |
DISTI #
710-61300411821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Scket Header 4 pins RoHS: Compliant | 1322 |
|
$0.3070 / $0.4400 | Buy Now |
|
Bristol Electronics | 582 |
|
RFQ | ||
DISTI #
2827888
|
element14 Asia-Pacific | CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 4011 |
|
$0.3780 / $0.4660 | Buy Now |
DISTI #
2827888
|
Farnell | CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 4011 |
|
$0.2742 / $0.5169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300411821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300411821
Wurth Elektronik
2.54mm Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 61300411821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300411821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47435-8419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle | Molex | 61300411821 vs 47435-8419 |
47435-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, | Molex | 61300411821 vs 47435-0419 |
2SH-H-04-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator | Adam Technologies Inc | 61300411821 vs 2SH-H-04-TR |
STL110-2130DGT-004U | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 61300411821 vs STL110-2130DGT-004U |
BG035-04A-0-0320-0180-0290-N-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 61300411821 vs BG035-04A-0-0320-0180-0290-N-B |
STL11-0470VAGG-10-04C/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 61300411821 vs STL11-0470VAGG-10-04C/TRU |
15001HS-04000 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | 61300411821 vs 15001HS-04000 |
MCU003-RT04T | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | 61300411821 vs MCU003-RT04T |
YY-1180-H04 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.157 inch Pitch, Crimp Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 61300411821 vs YY-1180-H04 |
5092S0400GT | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.2 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | 61300411821 vs 5092S0400GT |