-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0952
|
Newark | Board-To-Board Connector, Right Angle, Wr-Phd Series, Through Hole, Header, 4, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61300421021 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 674 |
|
$0.3670 / $0.5800 | Buy Now |
DISTI #
732-5351-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1088 In Stock |
|
$0.3210 / $0.6600 | Buy Now |
DISTI #
710-61300421021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Dual RA Gold RoHS: Compliant | 2869 |
|
$0.3210 / $0.6600 | Buy Now |
DISTI #
2356194
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, R/A, 4WAY RoHS: Compliant Min Qty: 10 Container: Each | 684 |
|
$0.3399 / $0.5900 | Buy Now |
DISTI #
2356194
|
Farnell | HEADER, 2.54MM, PIN, THT, R/A, 4WAY RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 674 |
|
$0.3179 / $0.6194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300421021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300421021
Wurth Elektronik
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.259 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |