-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm THT Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0953
|
Newark | Connector, Header, 4Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61300421121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1762 |
|
$0.2700 / $0.4260 | Buy Now |
DISTI #
732-5294-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4974 In Stock |
|
$0.2360 / $0.4800 | Buy Now |
DISTI #
710-61300421121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Dual Str Gold RoHS: Compliant | 4872 |
|
$0.2360 / $0.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN HEADER VERT 4POS 2.54MM | 925 |
|
$0.1131 / $0.1454 | Buy Now |
DISTI #
2356130
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERTICAL, 4WAY RoHS: Compliant Min Qty: 10 Container: Each | 1762 |
|
$0.3046 / $0.4374 | Buy Now |
DISTI #
2356130
|
Farnell | HEADER, 2.54MM, PIN, THT, VERTICAL, 4WAY RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 1762 |
|
$0.2273 / $0.4608 | Buy Now |
|
LCSC | 3A Straight 250V 4P -40+105 2.54mm Black Copper Alloy 2.54mm PluginP2.54mm Pin Headers ROHS | 925 |
|
$0.1010 / $0.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300421121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300421121
Wurth Elektronik
2.54mm THT Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 61300421121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300421121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 61300421121 vs 2-292143-4 |
2-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 61300421121 vs 2-292145-4 |
6-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 61300421121 vs 6-292143-4 |
6-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 61300421121 vs 6-292145-4 |
292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 61300421121 vs 292143-4 |
4-292145-4 | CT P/HDR ASSY V 4P W/O KINK YE | TE Connectivity | 61300421121 vs 4-292145-4 |
MA-141-004-213-A0300 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Latch, Receptacle | AirBorn Inc | 61300421121 vs MA-141-004-213-A0300 |
4-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 61300421121 vs 4-292143-4 |