-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0955
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61300511121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7861 |
|
$0.1470 / $0.2700 | Buy Now |
DISTI #
732-5318-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13319 In Stock |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
710-61300511121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 5P Single Str Gold RoHS: Compliant | 18876 |
|
$0.1280 / $0.2600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 130 |
|
$0.1920 / $0.2880 | Buy Now |
|
Chip Stock | 4000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | CONN HEADER VERT 5POS 2.54MM | 1950 |
|
$0.1589 / $0.2509 | Buy Now |
DISTI #
2356157
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERTICAL, 5WAY RoHS: Compliant Min Qty: 10 Container: Each | 7112 |
|
$0.1666 / $0.2415 | Buy Now |
DISTI #
2356157
|
Farnell | HEADER, 2.54MM, PIN, THT, VERTICAL, 5WAY RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 7093 |
|
$0.1264 / $0.2578 | Buy Now |
|
LCSC | 3A Straight 250V 5P -40+105 2.54mm Black Plugin Copper Alloy PluginP2.54mm Pin Headers ROHS | 1950 |
|
$0.1439 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300511121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300511121
Wurth Elektronik
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |