-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7154
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 61300611821 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 908 |
|
$0.2460 / $0.3730 | Buy Now |
DISTI #
732-61300611821-ND
|
DigiKey | WR-PHD 2.54 MM SOCKET HEADER 6 P Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$0.1870 / $0.2900 | Buy Now |
DISTI #
710-61300611821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Socket Header 6 pins RoHS: Compliant | 2139 |
|
$0.1900 / $0.3600 | Buy Now |
DISTI #
56F8170
|
Bürklin Elektronik | Socket header, 6 pole, pitch 2.54 mm, straight, black, 61300611821 Min Qty: 1 | 26 |
|
$0.2180 / $0.2931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300611821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300611821
Wurth Elektronik
2.54mm Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 61300611821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300611821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-B078C | Board Connector, 312 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | Amphenol FCi | 61300611821 vs 50760-B078C |
50760-B078D | Board Connector, 312 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 61300611821 vs 50760-B078D |
50760-B078C | Board Connector, 312 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 61300611821 vs 50760-B078C |