Part Details for 613006143121 by Wurth Elektronik
Overview of 613006143121 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613006143121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7155
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 613006143121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4470 / $0.5640 | Buy Now |
DISTI #
732-613006143121-ND
|
DigiKey | WR-PHD 2.54 MM SOCKET HEADER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
371 In Stock |
|
$0.3380 / $0.5400 | Buy Now |
DISTI #
710-613006143121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Socket Header 6 pins RoHS: Compliant | 855 |
|
$0.3440 / $0.6500 | Buy Now |
DISTI #
2827951
|
element14 Asia-Pacific | CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3567 / $0.5167 | Buy Now |
DISTI #
2827951
|
Farnell | CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.3311 / $0.6230 | Buy Now |
Part Details for 613006143121
613006143121 CAD Models
613006143121 Part Data Attributes
|
613006143121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
613006143121
Wurth Elektronik
2.54mm Angled Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |