Part Details for 61300621821 by Wurth Elektronik
Overview of 61300621821 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61300621821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7156
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 61300621821 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1082 |
|
$0.3740 / $0.4120 | Buy Now |
DISTI #
732-61300621821-ND
|
DigiKey | WR-PHD 2.54 MM DUAL SOCKET HEADE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1303 In Stock |
|
$0.2630 / $0.4100 | Buy Now |
DISTI #
710-61300621821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54 mm Dual Socket Header RoHS: Compliant | 1597 |
|
$0.2880 / $0.4100 | Buy Now |
DISTI #
56F8176
|
Bürklin Elektronik | Socket header, 6 pole, pitch 2.54 mm, straight, black, 61300621821 Min Qty: 1 | 37 |
|
$0.3049 / $0.4075 | Buy Now |
DISTI #
2827894
|
element14 Asia-Pacific | CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 1082 |
|
$0.3919 / $0.4257 | Buy Now |
DISTI #
2827894
|
Farnell | CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 1082 |
|
$0.2548 / $0.4671 | Buy Now |
Part Details for 61300621821
61300621821 CAD Models
61300621821 Part Data Attributes
|
61300621821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300621821
Wurth Elektronik
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61300621821
This table gives cross-reference parts and alternative options found for 61300621821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300621821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-103-39-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs ESW-103-39-S-D |
BSW-103-04-G-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs BSW-103-04-G-D |
SSM-103-L-DV-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs SSM-103-L-DV-TR |
ESW-103-37-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs ESW-103-37-S-D |
ESW-103-13-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs ESW-103-13-S-D |
SSQ-103-04-G-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs SSQ-103-04-G-D |
BCS-106-L-D-DE | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs BCS-106-L-D-DE |
ESW-103-24-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs ESW-103-24-S-D |
ESW-103-58-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs ESW-103-58-S-D |
BCS-103-L-D-TE | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 61300621821 vs BCS-103-L-D-TE |