-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1116
|
Newark | Btb Conn, Rcpt, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61300811821 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$0.3590 / $0.4060 | Buy Now |
DISTI #
732-61300811821-ND
|
DigiKey | WR-PHD 2.54 MM SOCKET HEADER, 8 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
679 In Stock |
|
$0.3450 / $0.4200 | Buy Now |
DISTI #
710-61300811821
|
Mouser Electronics | Board to Board & Mezzanine Connectors WR-PHD 2.54 mm Socket Header 8P 1Row straight gold plating RoHS: Compliant | 1947 |
|
$0.3450 / $0.4200 | Buy Now |
DISTI #
56F8185
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2.54 mm, straight, black, 61300811821 Min Qty: 1 | 56 |
|
$0.3448 / $0.4170 | Buy Now |
DISTI #
3583755
|
element14 Asia-Pacific | BTB CONN, RCPT, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 402 |
|
$0.3856 / $0.4173 | Buy Now |
DISTI #
3583755
|
Farnell | BTB CONN, RCPT, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 342 |
|
$0.3279 / $0.4417 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 5 |
|
$0.3088 / $0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300811821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300811821
Wurth Elektronik
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 61300811821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61300811821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102YM08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 61300811821 vs 102YM08 |
5-535541-6 | 08 MODIV VRT SR CE 100/115 | TE Connectivity | 61300811821 vs 5-535541-6 |
75915-408 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 61300811821 vs 75915-408 |
71607-308A | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 61300811821 vs 71607-308A |
71920-408 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 61300811821 vs 71920-408 |
5-103958-7 | (5-103958-7) 2X8 MTE RCPT SR LATCH .100CL | TE Connectivity | 61300811821 vs 5-103958-7 |
1735447-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 61300811821 vs 1735447-8 |
DS1023-1X8S21 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 61300811821 vs DS1023-1X8S21 |
1241152-8 | 8P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 61300811821 vs 1241152-8 |
102YL08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 61300811821 vs 102YL08 |