-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm THT Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0965
|
Newark | Connector, Header, 8Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61300821121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$0.3900 / $0.7280 | Buy Now |
DISTI #
732-5296-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3161 In Stock |
|
$0.3410 / $0.7000 | Buy Now |
DISTI #
710-61300821121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 8P Dual Str Gold RoHS: Compliant | 18666 |
|
$0.3390 / $0.7000 | Buy Now |
DISTI #
2356133
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERTICAL, 8WAY RoHS: Compliant Min Qty: 10 Container: Each | 832 |
|
$0.5695 / $0.6649 | Buy Now |
DISTI #
2356133
|
Farnell | HEADER, 2.54MM, PIN, THT, VERTICAL, 8WAY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 832 |
|
$0.3409 / $0.6669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300821121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61300821121
Wurth Elektronik
2.54mm THT Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |