-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7181
|
Newark | Connector, Rcpt, 20Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 613020243121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3010 |
|
$1.0500 / $1.6300 | Buy Now |
DISTI #
732-613020243121-ND
|
DigiKey | WR-PHD 2.54 MM SOCKET HEADER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
103 In Stock |
|
$0.8630 / $1.4200 | Buy Now |
DISTI #
710-613020243121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Socket Header RoHS: Compliant | 285 |
|
$0.9180 / $1.6000 | Buy Now |
DISTI #
2827961
|
element14 Asia-Pacific | CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 3010 |
|
$1.0054 / $1.7540 | Buy Now |
DISTI #
2827961
|
Farnell | CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2945 |
|
$0.8502 / $1.6355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
613020243121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
613020243121
Wurth Elektronik
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ZINC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 613020243121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 613020243121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-310HLF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 613020243121 vs 76342-310HLF |
4-174007-6 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 613020243121 vs 4-174007-6 |
87962-9 | 20 MODII HORZ DR CE 100CL/115 | TE Connectivity | 613020243121 vs 87962-9 |
76342-310HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 20 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 613020243121 vs 76342-310HLF |
87961-9 | 20 MODII HORZ DR CE 100CL/115 | TE Connectivity | 613020243121 vs 87961-9 |
3-174650-6 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 613020243121 vs 3-174650-6 |