-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm THT Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0991
|
Newark | Board-To-Board Connector, Vertical, Wr-Phd Series, Through Hole, Header, 22, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61302221121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7690 / $1.5800 | Buy Now |
DISTI #
732-5302-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1726 In Stock |
|
$0.7250 / $1.4900 | Buy Now |
DISTI #
710-61302221121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Headr 22P Dual Str Gold RoHS: Compliant | 731 |
|
$0.7240 / $1.5200 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4914 / $1.8900 | Buy Now | |
|
Quest Components | 227 |
|
$0.9800 / $2.4500 | Buy Now | |
DISTI #
2356139
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERT, 22WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7706 / $1.5705 | Buy Now |
DISTI #
2356139
|
Farnell | HEADER, 2.54MM, PIN, THT, VERT, 22WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.6938 / $1.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61302221121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61302221121
Wurth Elektronik
2.54mm THT Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for 61302221121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61302221121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61302221121_TPK | Board Connector | Wurth Elektronik | 61302221121 vs 61302221121_TPK |