-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm THT Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1011
|
Newark | Connector, Header, 40Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61304021121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.0200 / $2.0900 | Buy Now |
DISTI #
732-5310-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2300 In Stock |
|
$0.9810 / $2.0100 | Buy Now |
DISTI #
710-61304021121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm Hdr 40 P Dual Str Gold RoHS: Compliant | 2915 |
|
$0.9800 / $2.0100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 21+ | 490 |
|
RFQ | |
DISTI #
2356148
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, THT, VERT, 40WAY RoHS: Compliant Min Qty: 1 Container: Each | 621 |
|
$1.6879 / $2.1356 | Buy Now |
DISTI #
2356148
|
Farnell | HEADER, 2.54MM, PIN, THT, VERT, 40WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 621 |
|
$0.9567 / $2.3253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61304021121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61304021121
Wurth Elektronik
2.54mm THT Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 61304021121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61304021121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH-40LP-PS-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,DETENT,BLACK | 3M Electronics | 61304021121 vs IDH-40LP-PS-TG30 |
IDH-40LP-PS-TG30 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Detent, Black Insulator, Receptacle | 3M Interconnect | 61304021121 vs IDH-40LP-PS-TG30 |
IDH-40LP-PS-TR | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,DETENT,BLACK | 3M Electronics | 61304021121 vs IDH-40LP-PS-TR |