Part Details for 6131-207-13149P by TE Connectivity
Overview of 6131-207-13149P by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6131-207-13149P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4586
|
Newark | Circular Mil Spec Connector Shl Recp |Deutsch Te Connectivity 6131-207-13149P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$80.2400 / $99.6300 | Buy Now |
DISTI #
2266-6131-207-13149P-ND
|
DigiKey | SHL RECP Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$73.0000 / $77.2900 | Buy Now |
DISTI #
6131-207-13149P-ND
|
DigiKey | SHL RECP Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$74.1770 | Buy Now |
DISTI #
6131-207-13149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 13 Shell Size - Bulk (Alt: 6131-207-13149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$59.7670 / $71.9230 | Buy Now |
DISTI #
571-6131-207-13149P
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP RoHS: Not Compliant | 0 |
|
$70.1000 / $71.6700 | Order Now |
DISTI #
DCH6131-207-13149P
|
Heilind Electronics | SHL RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61240323
|
Verical | Conn Circular PIN ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$68.4500 / $72.4800 | Buy Now |
DISTI #
6131-207-13149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 13 Shell Size - Bulk (Alt: 6131-207-13149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$59.7670 / $71.9230 | Buy Now |
DISTI #
DCH6131-207-13149P
|
Interstate Connecting Components | SHL RECP | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6131-207-13149P
|
PEI Genesis | MIL Series Connector | 26 |
|
Buy Now |
Part Details for 6131-207-13149P
6131-207-13149P CAD Models
6131-207-13149P Part Data Attributes:
|
6131-207-13149P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6131-207-13149P
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |