-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 24-18 AUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3531
|
Newark | Cmnl Sok 24-18 Aubr Rohs Compliant: Yes |Amp Te Connectivity 61314-5 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 | Buy Now |
DISTI #
A1433CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8490 / $1.5200 | Buy Now |
DISTI #
61314-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 61314-5) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.8999 | Buy Now |
DISTI #
571-613145
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 24-18 AWG RoHS: Compliant | 28000 |
|
$0.9710 | Buy Now |
DISTI #
V99:2348_11866607
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2306 | Americas - 17955 |
|
$0.8793 / $1.0968 | Buy Now |
|
Future Electronics | .200" Centerline, 250 V, 13 A max/ MATE-N-LOK Product Line/ RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | .200" Centerline, 250 V, 13 A max/ MATE-N-LOK Product Line/ RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
AMP61314-5
|
Heilind Electronics | CMNL SOK 24-18 AUBR | Americas - 15750 in Stock |
|
$0.9988 | Buy Now |
DISTI #
AMP61314-5.P
|
Heilind Electronics | CMNL SOK 24-18 AUBR | Americas - 2775 in Stock |
|
$1.3178 / $1.6659 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Gold - 18-24 AWG - Crimp. RoHS: Compliant |
20500 In Stock |
|
$0.8540 / $0.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61314-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61314-5
TE Connectivity
CMNL SOK 24-18 AUBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |