-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 22-18AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J8064
|
Newark | Terminal, Blade, 6.35Mm, Crimp, Pk25, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 61316-1 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 508 |
|
$7.2300 / $9.8000 | Buy Now |
DISTI #
76AC9929
|
Newark | Terminals .250 Ff Tab 22-18 |Amp Te Connectivity 61316-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5578 |
|
$0.2740 / $0.4390 | Buy Now |
DISTI #
A122152-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22409 In Stock |
|
$0.2234 / $0.4600 | Buy Now |
DISTI #
61316-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 29mm 6.5mm Tin Loose Piece - Bag (Alt: 61316-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2252 / $0.2466 | Buy Now |
DISTI #
571-61316-1
|
Mouser Electronics | Terminals .250 FF TAB 22-18 RoHS: Compliant | 6112 |
|
$0.2340 / $0.5700 | Buy Now |
|
Future Electronics | FASTIN-FASTON 250 Series AWG 22-18 Non-Insulated Push On Tin Plated Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2050 | Buy Now |
DISTI #
AMP61316-1
|
Heilind Electronics | .250 FF TAB 22-18 TPBR | Americas - 0 in Stock |
|
$0.2338 / $0.2668 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 22-18AWG TPBR RoHS: Compliant |
8588 In Stock |
|
$0.2160 / $0.3703 | Buy Now |
DISTI #
61316-1
|
TTI | Terminals .250 FF TAB 22-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2170 / $0.2300 | Buy Now |
DISTI #
61316-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 29mm 6.5mm Tin Loose Piece - Bag (Alt: 61316-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2252 / $0.2466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61316-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61316-1
TE Connectivity
FF 250 TAB 22-18AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |