Part Details for 6134-335-1390 by TE Connectivity
Overview of 6134-335-1390 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6134-335-1390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4603
|
Newark | Circular Mil Spec Tools, Hardware&accessories R |Deutsch Te Connectivity 6134-335-1390 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$44.7400 / $46.3100 | Buy Now |
DISTI #
2266-6134-335-1390-ND
|
DigiKey | R CPLG ASSY Min Qty: 2 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
146 In Stock |
|
$32.1600 / $48.3200 | Buy Now |
DISTI #
6134-335-1390-ND
|
DigiKey | R CPLG ASSY Min Qty: 2 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$46.3808 | Buy Now |
DISTI #
6134-335-1390
|
Avnet Americas | - Bulk (Alt: 6134-335-1390) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$37.3706 / $44.9714 | Buy Now |
DISTI #
571-6134-335-1390
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R CPLG ASSY RoHS: Compliant | 0 |
|
$43.0200 / $44.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$40.6100 | Buy Now |
DISTI #
DCH6134-335-1390
|
Heilind Electronics | R CPLG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61239520
|
Verical | R-CPLG Assembly Other Min Qty: 2 Package Multiple: 1 | Americas - 146 |
|
$30.1600 / $45.3200 | Buy Now |
DISTI #
6134-335-1390
|
Avnet Americas | - Bulk (Alt: 6134-335-1390) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$37.3706 / $44.9714 | Buy Now |
DISTI #
DCH6134-335-1390
|
Interstate Connecting Components | R CPLG ASSY | 0 |
|
Buy Now |