-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9475
|
Newark | Male Disconnect, 6.35Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:5.16Mm, Terminal Plating:Tin, Product Range:Faston 250 Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Amp Te Connectivity 61365-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2548 |
|
$0.1110 / $0.1510 | Buy Now |
DISTI #
42AJ5499
|
Newark | 250 Faston Tab Tpbr |Amp Te Connectivity 61365-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.2400 | Buy Now |
DISTI #
57AC7909
|
Newark | Terminal, Pcb Tab, 5.16Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:5.16Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 61365-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1110 / $0.2500 | Buy Now |
DISTI #
A27862-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5 In Stock |
|
$0.1019 / $0.2400 | Buy Now |
DISTI #
61365-1
|
Avnet Americas | Quick Disconnect Terminal M 15.14mm 7.49mm Tin Loose Piece - Bulk (Alt: 61365-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0782 / $0.0883 | Buy Now |
DISTI #
57AC7909
|
Avnet Americas | Quick Disconnect Terminal M 15.14mm 7.49mm Tin Loose Piece - Bulk (Alt: 57AC7909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1270 / $0.2390 | Buy Now |
DISTI #
571-613651
|
Mouser Electronics | Terminals .250 FASTON TAB RoHS: Compliant | 1485 |
|
$0.0820 / $0.2500 | Buy Now |
|
Future Electronics | Faston Non-Insulated 6.35 x 0.81 mm Quick Disconnect Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0744 / $0.0922 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP61365-1
|
Heilind Electronics | 250 FAST TAB STUD 032TPBR | Americas - 2156 in Stock18000 On Order |
|
$0.0941 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61365-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61365-1
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |