-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG 156 20-16 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3835
|
Newark | 156 Shur Plg 20-16 Rohs Compliant: Yes |Amp Te Connectivity 61388-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1366 |
|
$0.0880 | Buy Now |
DISTI #
87X3183
|
Newark | |Amp Te Connectivity 61388-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
A100729CT-ND
|
DigiKey | CONN TERM PIN 16-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62887 In Stock |
|
$0.1270 / $0.2900 | Buy Now |
DISTI #
61388-1
|
Avnet Americas | Shur-Plug 16-20AWG PL 18.03mm 4.11mm Pre-Tin Strip on Reel - Tape and Reel (Alt: 61388-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1346 | Buy Now |
DISTI #
70C3835
|
Avnet Americas | Shur-Plug 16-20AWG PL 18.03mm 4.11mm Pre-Tin Strip on Reel - Bulk (Alt: 70C3835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1366 Partner Stock |
|
$0.2780 | Buy Now |
DISTI #
571-61388-1-CT
|
Mouser Electronics | Terminals 156 SHUR PLG 20-16 Cut Strip of 100 RoHS: Compliant | 12000 |
|
$0.2350 | Buy Now |
DISTI #
571-61388-1
|
Mouser Electronics | Terminals N/I-TERM 20-16 Reel of 12000 RoHS: Compliant | 12000 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
571-61388-1-MR
|
Mouser Electronics | Terminals 156 SHUR PLG 20-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1620 / $0.1680 | Order Now |
|
Future Electronics | Shur-Plug™ 20-16 AWG 3.96 mm Pin Size Regular Wire, Insulation Support Contact RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1240 / $0.1290 | Buy Now |
DISTI #
AMP61388-1.P
|
Heilind Electronics | CUT STRIP - 156 SHUR PLUG 20-16 AWG | Americas - 3937 in Stock |
|
$0.1911 / $0.2415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61388-1
TE Connectivity
SHUR PLUG 156 20-16 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |