Part Details for 614 NHH by ebm-papst
Overview of 614 NHH by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614 NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9272206033
|
Avnet Abacus | DC Axial Compact Fan Ball Bearing 24V 2.9W 6850RPM 33CFM 41dBA Panel Mount (Alt: 9272206033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 8052 |
|
Buy Now | |
DISTI #
90B136
|
Bürklin Elektronik | DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst, 614 NHH Min Qty: 1 |
4 in Stock 9 Available Soon |
|
$43.9739 / $53.0997 | Buy Now |