Part Details for 614-93-145-17-001012 by Mill-Max Mfg Corp
Overview of 614-93-145-17-001012 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-145-17-001012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-93-145-17-001012-ND
|
DigiKey | SKT CARRIER PGA Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-6149314517001012
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$13.8300 / $14.2500 | Order Now |
DISTI #
000000000005689697
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
Buy Now |
Part Details for 614-93-145-17-001012
614-93-145-17-001012 CAD Models
614-93-145-17-001012 Part Data Attributes
|
614-93-145-17-001012
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-145-17-001012
Mill-Max Mfg Corp
IC Socket, PGA145, 145 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1.7 inch | |
Body Depth | 0.016 inch | |
Body Length | 1.7 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA145 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |