Part Details for 614-93-316-31-012000 by Mill-Max Mfg Corp
Overview of 614-93-316-31-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-316-31-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6016-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
17 In Stock |
|
$4.0580 / $4.4700 | Buy Now |
DISTI #
575-793316
|
Mouser Electronics | IC & Component Sockets 16 PIN CARRIER RoHS: Not Compliant | 0 |
|
$3.7800 | Order Now |
|
Bisco Industries | 160 |
|
Buy Now | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
000000000000405781
|
Sager | IC & Component Sockets 16 PIN CARRIER Min Qty: 50 | 0 |
|
$2.7900 / $17.2800 | Buy Now |
Part Details for 614-93-316-31-012000
614-93-316-31-012000 CAD Models
614-93-316-31-012000 Part Data Attributes:
|
614-93-316-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-316-31-012000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |