Part Details for 614-93-324-31-012000 by Mill-Max Mfg Corp
Overview of 614-93-324-31-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 614-93-324-31-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6024-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
88 In Stock |
|
$3.4033 / $6.3000 | Buy Now |
DISTI #
575-793324
|
Mouser Electronics | IC & Component Sockets 24 PIN CARRIER RoHS: Not Compliant | 0 |
|
$3.4000 | Order Now |
|
Bisco Industries | 148 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 2 | 284 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | DIP24, IC SOCKET | 227 |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
000000000000405796
|
Sager | IC & Component Sockets 24 PIN CARRIER Min Qty: 50 | 0 |
|
$3.6700 / $18.5300 | Buy Now |
Part Details for 614-93-324-31-012000
614-93-324-31-012000 CAD Models
614-93-324-31-012000 Part Data Attributes:
|
614-93-324-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
614-93-324-31-012000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |