-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 FLAG REC 22-18 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1016
|
Newark | Quick Disconnect Terminal, Female Flag Disconnect, Faston 110 Series, 0.11" X 0.02", 2.8Mm X 0.51Mm Rohs Compliant: Yes |Amp Te Connectivity 61481-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14510 |
|
$0.1480 | Buy Now |
DISTI #
16H2179
|
Newark | Terminal, Flag Disconnect, 0.11In, Crimp, Product Range:Faston 110 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 61481-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0880 | Buy Now |
DISTI #
A27763CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78893 In Stock |
|
$0.0631 / $0.1900 | Buy Now |
DISTI #
61481-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 10.92mm Pre-Tin Strip - Tape and Reel (Alt: 61481-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 | Buy Now |
DISTI #
571-61481-1
|
Mouser Electronics | Terminals 110 FLG FAST RCPT 22 Reel of 12000 RoHS: Compliant | 36000 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
571-61481-1-CT
|
Mouser Electronics | Terminals 110 FLG FAST RCPT 22 Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.1320 | Buy Now |
DISTI #
571-61481-1-MR
|
Mouser Electronics | Terminals 110 FLG FAST RCPT 22 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0920 / $0.0960 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - CONN QC RCPT 18-22AWG 0.110 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0593 | Buy Now |
DISTI #
AMP61481-1
|
Heilind Electronics | 110 FLG FAST RCPT 22-18 PTPBR | Americas - 0 in Stock |
|
$0.0624 / $0.0752 | Buy Now |
|
Onlinecomponents.com | 110 FASTON FLAG REC 22-18 AWG TPBR RoHS: Compliant |
3160 In Stock |
|
$0.0634 / $0.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61481-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61481-1
TE Connectivity
FASTON 110 FLAG REC 22-18 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |