-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Horizontal Shielded Ganged 4 Ports w. LED and EMI Panel Finger 8P8C Tab Up WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0333
|
Newark | Conn, Rj45 Jack, Shld, 4Port, 8P8C, Cat5, Modular Connector Type:Modular Jack, Port Configuration:1 X 4, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Rohs Compliant: Yes |Wurth Elektronik 615032137921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0100 / $8.8200 | Buy Now |
DISTI #
73F2240
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 3, through hole, 615032137921 Min Qty: 1 | 20 |
|
$4.8850 / $5.9162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615032137921
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615032137921
Wurth Elektronik
Modular Jack Horizontal Shielded Ganged 4 Ports w. LED and EMI Panel Finger 8P8C Tab Up WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | 4 PORTS, 8 CONTACTS EACH; SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.521 inch | |
Body Depth | 0.62 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 615032137921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615032137921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74442-5044 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 615032137921 vs 74442-5044 |
3013S2-88044202 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 615032137921 vs 3013S2-88044202 |
3013S2-88044231 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 615032137921 vs 3013S2-88044231 |
3013S2-88044011 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 615032137921 vs 3013S2-88044011 |
95673-104LF | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 615032137921 vs 95673-104LF |
74832-304LF | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 615032137921 vs 74832-304LF |
74442-5042 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 615032137921 vs 74442-5042 |
3013S2-88044111 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 615032137921 vs 3013S2-88044111 |
74832-004LF | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 615032137921 vs 74832-004LF |
54627-501 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 615032137921 vs 54627-501 |