-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
058 PC PIN REC 26-22 010GPBECU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2186
|
Newark | 058 Pc Pin Rec 26-22 010Gpbecu Rohs Compliant: Yes |Amp Te Connectivity 61513-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
A116287CT-ND
|
DigiKey | CONN TERM RCPT FLAG 22-26AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7175 In Stock |
|
$0.3533 / $0.6100 | Buy Now |
DISTI #
61513-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 61513-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.3902 / $0.4274 | Buy Now |
DISTI #
571-61513-1
|
Mouser Electronics | Terminals 058 PC PIN REC 26-22 010GPBECU RoHS: Compliant | 6655 |
|
$0.4150 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3650 | Buy Now |
DISTI #
AMP61513-1
|
Heilind Electronics | 058 PC PIN REC 26-22 010GPBECU | Americas - 0 in Stock |
|
$0.4036 / $0.4622 | Buy Now |
|
Onlinecomponents.com | 058 PC PIN REC 26-22 010GPBECU RoHS: Compliant |
15000 Partner Stock 22500 Factory Stock |
|
$0.3195 / $0.6221 | Buy Now |
DISTI #
73590932
|
Verical | Contact SKT Crimp RA Cable Mount 22-26AWG Box RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 22500 |
|
$0.5162 | Buy Now |
DISTI #
65675130
|
Verical | Contact SKT Crimp RA Cable Mount 22-26AWG Box RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 7500 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
62180319
|
Verical | Contact SKT Crimp RA Cable Mount 22-26AWG Box RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 7500 |
|
$0.3600 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61513-1
TE Connectivity
058 PC PIN REC 26-22 010GPBECU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |