Part Details for 615R150GAD10 by Vishay Intertechnologies
Overview of 615R150GAD10 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 615R150GAD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2259
|
Newark | Cap, 1000Pf, 15 Kv, 20%, Y5U, Capacitance:1000Pf, Voltage Rating:15Kv, Product Range:615C Series, Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5U, Lead Spacing:19.1Mm, Capacitor Terminals:Radial Leaded, Operating Rohs Compliant: No |Vishay 615R150GAD10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.3400 / $7.9100 | Buy Now |
DISTI #
615R150GAD10
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 15 kV, -20%, +80%, Y5U, 19.1 mm, PC Pin - Bulk (Alt: 615R150GAD10) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9698 / $6.3134 | Buy Now |
DISTI #
75-615R150GAD10
|
Mouser Electronics | Ceramic Disc Capacitors 1000pF 15Kvolts +80/-20% RoHS: Compliant | 888 |
|
$4.6000 / $7.6100 | Buy Now |
|
Future Electronics | 615R Series Ø 17 x 10.7 mm 1000 pF 15000 V -20 to 80 % Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.9100 | Buy Now |
DISTI #
615R150GAD10
|
TTI | Ceramic Disc Capacitors 1000pF 15Kvolts +80/-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.6000 / $4.7900 | Buy Now |
DISTI #
615R150GAD10
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 15 kV, -20%, +80%, Y5U, 19.1 mm, PC Pin (Alt: 615R150GAD10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
615R150GAD10
|
Avnet Asia | Single Layer Ceramic Capacitor, 1000 pF, 15 kV, -20%, +80%, Y5U, 19.1 mm, PC Pin (Alt: 615R150GAD10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 615R150GAD10
615R150GAD10 CAD Models
615R150GAD10 Part Data Attributes:
|
615R150GAD10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
615R150GAD10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 15000V, 80% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, 6742, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21.8 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Size Code | 6742 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 19.1 mm | |
Terminal Shape | WIRE | |
Width | 10.7 mm |