Part Details for 6160.0013 by Schurter Electronic Components
Overview of 6160.0013 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6160.0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2001
|
Newark | Iec C8 Inlet, 2.5A, 250V, Solder, Panel, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:2573 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6160.0013 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $1.6100 | Buy Now |
DISTI #
486-3783-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1800 / $1.7900 | Buy Now |
DISTI #
6160.0013
|
Avnet Americas | 2573 APPLIANCE INLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0013) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.1517 / $1.3505 | Buy Now |
DISTI #
23M2001
|
Avnet Americas | 2573 APPLIANCE INLET 2.5A 70°C - Bulk (Alt: 23M2001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
693-6160.0013
|
Mouser Electronics | AC Power Entry Modules 2573 APPLIANCE INLET 2.5A 70C | 200 |
|
$1.1800 / $1.8600 | Buy Now |
|
Onlinecomponents.com | 2573 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.2400 / $1.6000 | Buy Now |
DISTI #
6160.0013
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, 2573 Min Qty: 1 | 0 |
|
$1.2300 / $1.7600 | RFQ |
DISTI #
6160.0013
|
Avnet Abacus | 2573 APPLIANCE INLET 2.5A 70�C (Alt: 6160.0013) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41F380
|
Bürklin Elektronik | Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0013 Min Qty: 1 | 77 |
|
$1.0913 | Buy Now |
|
Master Electronics | 2573 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.2400 / $1.6000 | Buy Now |
Part Details for 6160.0013
6160.0013 CAD Models
6160.0013 Part Data Attributes
|
6160.0013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0013
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8, UL 498; CSA C22.2, UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |