Part Details for 6162-217-1277 by TE Connectivity
Overview of 6162-217-1277 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6162-217-1277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6095
|
Newark | Coaxsocassy Rohs Compliant: Yes |Deutsch Te Connectivity 6162-217-1277 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$8.6200 | Buy Now |
DISTI #
6162-217-1277
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 6162-217-1277) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5760 / $18.7440 | Buy Now |
DISTI #
01AH6095
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 01AH6095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 191 Partner Stock |
|
$18.2700 | Buy Now |
DISTI #
6162-217-1277
|
Avnet Americas | SKT CONTACT, 6162-217-1277 - Bulk (Alt: 6162-217-1277) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5760 / $18.7440 | Buy Now |
DISTI #
571-6162-217-1277
|
Mouser Electronics | Automotive Connectors CON 12 SHLD SOCKET RoHS: Compliant | 0 |
|
$17.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$16.9300 | Buy Now |
DISTI #
DCH6162-217-1277
|
Heilind Electronics | COAX SOC ASSY M39029/75-416 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Coax Socket, Pin Center Contact Size 12 Crimp Gold RoHS: Compliant |
52 Partner Stock |
|
$17.5500 / $23.2400 | Buy Now |
DISTI #
77317504
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount Min Qty: 2 Package Multiple: 1 | Americas - 946 |
|
$50.2029 / $51.7015 | Buy Now |
DISTI #
60334647
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount Min Qty: 6 Package Multiple: 1 | Americas - 191 |
|
$10.5122 | Buy Now |
Part Details for 6162-217-1277
6162-217-1277 CAD Models
6162-217-1277 Part Data Attributes
|
6162-217-1277
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-217-1277
TE Connectivity
COAX SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |