Part Details for 6162-315-0877 by TE Connectivity
Overview of 6162-315-0877 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 6162-315-0877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6162-315-0877-ND
|
DigiKey | CONT PIN ASSY Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.4390 | Buy Now |
DISTI #
6162-315-0877
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 6162-315-0877) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$30.7980 / $37.0620 | Buy Now |
DISTI #
571-6162-315-0877
|
Mouser Electronics | Circular MIL Spec Connector CONT PIN ASSY RoHS: Compliant | 0 |
|
$36.1000 / $38.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$33.4700 | Buy Now |
DISTI #
DCH6162-315-0877
|
Heilind Electronics | CONT PIN ASSY | Americas - 0 in Stock |
|
$40.8522 / $52.2000 | Buy Now |
DISTI #
30-281-1
|
TTI | Circular MIL Spec Contacts CONT PIN ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$38.0000 / $42.3400 | Buy Now |
DISTI #
6162-315-0877
|
TTI | Circular MIL Spec Connector CONT PIN ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$38.2500 | Buy Now |
DISTI #
DCH6162-315-0877
|
Interstate Connecting Components | CONT PIN ASSY | 0 |
|
$40.8522 / $52.2000 | Buy Now |
|
Master Electronics | CONT PIN ASSY RoHS: Compliant | 0 |
|
$31.9700 / $65.2500 | Buy Now |
Part Details for 6162-315-0877
6162-315-0877 CAD Models
6162-315-0877 Part Data Attributes:
|
6162-315-0877
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-315-0877
TE Connectivity
CONT PIN ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 46 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |