Part Details for 6162.0166 by Schurter Electronic Components
Overview of 6162.0166 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6162.0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5607
|
Newark | 6010 Connector Inlet 10A C14/Carton Box |Schurter 6162.0166 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
486-6162.0166-ND
|
DigiKey | 6010 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7167 / $3.1800 | Buy Now |
DISTI #
6162.0166
|
Avnet Americas | 6010 APPLIANCE INLET 10A 70°C - V-LOCK - Boxed Product (Development Kits) (Alt: 6162.0166) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.5360 / $1.8011 | Buy Now |
DISTI #
693-6162.0166
|
Mouser Electronics | AC Power Entry Modules 6010 Connector Inlet 10A C14 | 0 |
|
$1.6800 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | 6010 APPLIANCE INLET 10A 70C - V-LOCK RoHS: Compliant | 0 |
|
$1.6200 / $2.1400 | Buy Now |
|
Master Electronics | 6010 APPLIANCE INLET 10A 70C - V-LOCK RoHS: Compliant | 0 |
|
$1.6200 / $2.1400 | Buy Now |
Part Details for 6162.0166
6162.0166 CAD Models
6162.0166 Part Data Attributes
|
6162.0166
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0166
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; CSA 22.2; UL 498, UL 94 V-0; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0166
This table gives cross-reference parts and alternative options found for 6162.0166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6130.5612.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0166 vs 6130.5612.15 |
GSP2.9205.13.21 | Mains Power Connector | Schurter Electronic Components | 6162.0166 vs GSP2.9205.13.21 |
6100.4110.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0166 vs 6100.4110.15 |
1601-X-4460-B-79 | Mains Power Connector | Schurter Electronic Components | 6162.0166 vs 1601-X-4460-B-79 |
4303.0094.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0166 vs 4303.0094.21 |
1061-B-9990-B-3V | Mains Power Connector | Schurter Electronic Components | 6162.0166 vs 1061-B-9990-B-3V |
5001-B-4400-D-2 | Mains Power Connector | Schurter Electronic Components | 6162.0166 vs 5001-B-4400-D-2 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0166 vs 6100.4210.15 |
GSP2.9210.14.21 | Mains Power Connector | Schurter Electronic Components | 6162.0166 vs GSP2.9210.14.21 |
KP01.1115.11 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6162.0166 vs KP01.1115.11 |