Part Details for 61671-632 by Amphenol FCi
Overview of 61671-632 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 61671-632
61671-632 CAD Models
61671-632 Part Data Attributes:
|
61671-632
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61671-632
Amphenol FCi
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | PALLADIUM NICKEL (30) GOLD FLASH (3) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for 61671-632
This table gives cross-reference parts and alternative options found for 61671-632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61671-632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87381-3274 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 61671-632 vs 87381-3274 |
87263-3204 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61671-632 vs 87263-3204 |
CLT-116-02-S-D-BE-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 61671-632 vs CLT-116-02-S-D-BE-A |
79109-8115 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61671-632 vs 79109-8115 |
79109-8365 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61671-632 vs 79109-8365 |
87381-3293 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61671-632 vs 87381-3293 |
3-1470226-2 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 61671-632 vs 3-1470226-2 |
55508-132TRLF | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical. | Amphenol Communications Solutions | 61671-632 vs 55508-132TRLF |
87263-3235 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61671-632 vs 87263-3235 |
61650-532LF | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61671-632 vs 61650-532LF |