Part Details for 61685-444 by Amphenol Communications Solutions
Overview of 61685-444 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 61685-444
61685-444 CAD Models
61685-444 Part Data Attributes
|
61685-444
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61685-444
Amphenol Communications Solutions
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61685-444
This table gives cross-reference parts and alternative options found for 61685-444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61685-444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-G-D-420 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-444 vs ESQT-122-02-G-D-420 |
61685-544 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 61685-444 vs 61685-544 |
ESQT-122-02-G-D-386 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-444 vs ESQT-122-02-G-D-386 |
ESQT-122-03-H-D-309 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-444 vs ESQT-122-03-H-D-309 |
ESQT-122-02-G-D-691 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-444 vs ESQT-122-02-G-D-691 |
87173-344 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 61685-444 vs 87173-344 |
M80-7704405 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Harwin | 61685-444 vs M80-7704405 |
ESQT-122-02-H-D-760 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-444 vs ESQT-122-02-H-D-760 |
79107-0221 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 61685-444 vs 79107-0221 |
87173-044LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 61685-444 vs 87173-044LF |