Part Details for 617-Y-025-S-CF-2-21-E by Amphenol Corporation
Overview of 617-Y-025-S-CF-2-21-E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 617-Y-025-S-CF-2-21-E
617-Y-025-S-CF-2-21-E CAD Models
617-Y-025-S-CF-2-21-E Part Data Attributes
|
617-Y-025-S-CF-2-21-E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
617-Y-025-S-CF-2-21-E
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.702 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 617-Y-025-S-CF-2-21-E
This table gives cross-reference parts and alternative options found for 617-Y-025-S-CF-2-21-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 617-Y-025-S-CF-2-21-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HTN-B-S-4R-0-C-O | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 617-Y-025-S-CF-2-21-E vs 17HTN-B-S-4R-0-C-O |
K85R2X-BD25S-K15 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | 617-Y-025-S-CF-2-21-E vs K85R2X-BD25S-K15 |
617-Y-25-S-BF-4-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 617-Y-025-S-CF-2-21-E vs 617-Y-25-S-BF-4-20E |
PDI-25R-9LH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | 617-Y-025-S-CF-2-21-E vs PDI-25R-9LH |
617-Y-025-S-AJ-2-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 617-Y-025-S-CF-2-21-E vs 617-Y-025-S-AJ-2-20-E |
PDI-25R-9K | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | 617-Y-025-S-CF-2-21-E vs PDI-25R-9K |
617-U-25-S-BF-2-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 617-Y-025-S-CF-2-21-E vs 617-U-25-S-BF-2-20E |
617-C-25-S-BF-1-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 617-Y-025-S-CF-2-21-E vs 617-C-25-S-BF-1-20 |
PDI-25R-13KH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | 617-Y-025-S-CF-2-21-E vs PDI-25R-13KH |
DBMY25SNMBGFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 617-Y-025-S-CF-2-21-E vs DBMY25SNMBGFR163 |