Part Details for 61729-00P0RPSLF by Amphenol FCi
Overview of 61729-00P0RPSLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61729-00P0RPSLF
61729-00P0RPSLF CAD Models
61729-00P0RPSLF Part Data Attributes:
|
61729-00P0RPSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61729-00P0RPSLF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 12000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61729-00P0RPSLF
This table gives cross-reference parts and alternative options found for 61729-00P0RPSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-00P0RPSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-01P1RPSLF | USB Connector, | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-01P1RPSLF |
61729-01P0BSLF | Telecom and Datacom Connector | Amphenol FCi | 61729-00P0RPSLF vs 61729-01P0BSLF |
61729-01P0RSLF | USB Connector, | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-01P0RSLF |
61729-00P1BPSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-00P0RPSLF vs 61729-00P1BPSLF |
61729-00P0BPSLF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-00P0BPSLF |
61729-01P1RSLF | USB Connector, | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-01P1RSLF |
61729-00P0BPSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-00P0RPSLF vs 61729-00P0BPSLF |
61729-01P1BPSLF | Telecom and Datacom Connector | Amphenol FCi | 61729-00P0RPSLF vs 61729-01P1BPSLF |
61729-00P1BPSLF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-00P1BPSLF |
61729-11P1RPSLF | USB Connector, | Amphenol Communications Solutions | 61729-00P0RPSLF vs 61729-11P1RPSLF |