Part Details for 61729-1010B by Amphenol FCi
Overview of 61729-1010B by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61729-1010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 3 |
|
$0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3300 |
|
RFQ |
Part Details for 61729-1010B
61729-1010B CAD Models
61729-1010B Part Data Attributes:
|
61729-1010B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61729-1010B
Amphenol FCi
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BLACK HOUSING | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.427 inch | |
Body Depth | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | PD-NI ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 30VDC V | |
Durability | 1500 Cycles | |
Insulator Material | POLYETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 61729-1010B
This table gives cross-reference parts and alternative options found for 61729-1010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-1010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-1012 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-1010B vs 61729-1012 |
61729-1010LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-1010B vs 61729-1010LF |
61729-0010 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-1010B vs 61729-0010 |
61729-1012 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-1010B vs 61729-1012 |
61729-1011 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-1010B vs 61729-1011 |
61729-1011 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-1010B vs 61729-1011 |