-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON ADAPTER .250 RECEPTACLE BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6286
|
Newark | Quick Disconnect Terminal, Male Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 61765-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1874 |
|
$0.2780 / $0.3820 | Buy Now |
DISTI #
25R6423
|
Newark | Terminal Disconnect Adapter, Receptacle/Dual Tab, 0.25In, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:- Rohs Compliant: Yes |Amp Te Connectivity 61765-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
A27890-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
113702 In Stock |
|
$0.2494 / $0.5100 | Buy Now |
DISTI #
61765-1
|
Avnet Americas | Quick Disconnect Adapter Terminal F/M/M 19.55mm 16.51mm Loose Piece - Bulk (Alt: 61765-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 20389 Factory Stock |
|
$0.2514 / $0.2753 | Buy Now |
DISTI #
571-61765-1
|
Mouser Electronics | Terminals 250 FAS ADAPTER RoHS: Compliant | 48361 |
|
$0.2430 / $0.4000 | Buy Now |
|
Future Electronics | Faston Straight Non-Insulated Quick Disconnect Adaptor Tab RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 58949Bag |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
AMP61765-1
|
Heilind Electronics | 250 FAS ADAPTER 018/032BR | Americas - 164399 in Stock |
|
$0.2978 / $0.3765 | Buy Now |
|
Onlinecomponents.com | FASTON ADAPTER .250 RECEPTACLE BR RoHS: Compliant |
37503 In Stock 20389 Factory Stock |
|
$0.2085 / $0.3901 | Buy Now |
DISTI #
61765-1
|
TTI | Terminals 250 FAS ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 40019 In Stock |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
61765-1
|
Avnet Americas | Quick Disconnect Adapter Terminal F/M/M 19.55mm 16.51mm Loose Piece - Bulk (Alt: 61765-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 20389 Factory Stock |
|
$0.2514 / $0.2753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61765-1
TE Connectivity
FASTON ADAPTER .250 RECEPTACLE BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |