Part Details for 61801525322 by Wurth Elektronik
Overview of 61801525322 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61801525322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4318
|
Newark | D Sub Backshell, 180Deg, 15Pos, Da Rohs Compliant: Yes |Wurth Elektronik 61801525322 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.9800 / $7.2400 | Buy Now |
DISTI #
732-61801525322-ND
|
DigiKey | WR-DSUB PLASTIC HOOD TOP ENTRY 4 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
36 In Stock |
|
$3.9100 / $6.9600 | Buy Now |
DISTI #
710-61801525322
|
Mouser Electronics | D-Sub Backshells WR-DSUB Plastic Hood Top Entry 4-40 Screw RoHS: Compliant | 151 |
|
$3.8200 / $6.9600 | Buy Now |
DISTI #
55F1044
|
Bürklin Elektronik | D-Sub connector housing, size: 2 (DA), straight 180°, thermoplastic, black, 61801525322 Min Qty: 1 | 23 |
|
$4.4131 / $6.9982 | Buy Now |
Part Details for 61801525322
61801525322 CAD Models
61801525322 Part Data Attributes
|
61801525322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61801525322
Wurth Elektronik
Plastic Hood Top Entry 4-40 Screw WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 4-40UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | WR-DSUB CONNECTOR |