Part Details for 61831047 by Lapp Group
Overview of 61831047 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61831047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P7961
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 290 x 3.5 mm, bundle-Ø 3 to 79 mm, black, UV resistant, -40 to 85 °C Min Qty: 100 | 100 |
|
$0.1032 | Buy Now |