Part Details for 61900611621 by Wurth Elektronik
Overview of 61900611621 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61900611621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1526
|
Newark | Connector Housing, Rcpt, 6Pos, 2.54Mm, Product Range:Wr-Wtb Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Wurth Elektronik Wr-Wtb Series Socket Contacts Rohs Compliant: Yes |Wurth Elektronik 61900611621 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$0.1560 / $0.3410 | Buy Now |
Part Details for 61900611621
61900611621 CAD Models
61900611621 Part Data Attributes
|
61900611621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61900611621
Wurth Elektronik
2.54mm Female Terminal Housing WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 6 |
Alternate Parts for 61900611621
This table gives cross-reference parts and alternative options found for 61900611621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61900611621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2217H-106U-L | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 61900611621 vs 2217H-106U-L |
2546H-06B-L | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 61900611621 vs 2546H-06B-L |
DMZ-06-V0 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Adam Technologies Inc | 61900611621 vs DMZ-06-V0 |
2541H-106B2-L | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 61900611621 vs 2541H-106B2-L |