Part Details for 619119122030 by Wurth Elektronik
Overview of 619119122030 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 619119122030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9229
|
Newark | Lead, 300Mm, 22Awg, 10Pk, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:-, Jacket Colour:Black, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 619119122030 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 31 |
|
$12.4400 / $14.7200 | Buy Now |
DISTI #
732-4750-ND
|
DigiKey | WR-WTB 2,54 MM PRE-CRIMPED CONTA Min Qty: 1 Lead time: 21 Weeks Container: Bag |
28 In Stock |
|
$1.7580 / $3.0000 | Buy Now |
DISTI #
710-619119122030
|
Mouser Electronics | Rectangular Cable Assemblies WR-WTB 2.54mm Female Pre-crimped 22 AWG RoHS: Compliant | 129 |
|
$1.7500 / $3.0000 | Buy Now |
DISTI #
2081368
|
element14 Asia-Pacific | LEAD, 300MM, 22AWG, 10PK RoHS: Compliant Min Qty: 1 Container: Pack | 31 |
|
$11.2814 | Buy Now |
DISTI #
2081368
|
Farnell | LEAD, 300MM, 22AWG, 10PK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Pack | 31 |
|
$16.3798 / $25.7432 | Buy Now |
Part Details for 619119122030
619119122030 CAD Models
619119122030 Part Data Attributes:
|
619119122030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
619119122030
Wurth Elektronik
Female Pre-crimped cable WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | INTERCONNECTION DEVICE |