-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2757
|
Newark | Piggyback Disconnect, 6.35Mm, Crimp, Product Range:Faston 250 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 61944-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9058 |
|
$0.1030 | Buy Now |
DISTI #
76AC9951
|
Newark | Terminals Faston.250 Piggyback Cut Strip Of 100 |Amp Te Connectivity 61944-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.1870 / $0.2280 | Buy Now |
DISTI #
18AH0391
|
Newark | Female Piggyback Disconn, 6.35Mm, 14Awg, Product Range:Faston 250 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 61944-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1520 | Buy Now |
DISTI #
32AH7440
|
Newark | Female Piggyback Disconn, 6.35Mm, 14Awg, Product Range:Faston 250 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 61944-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 / $0.2750 | Buy Now |
DISTI #
A27630CT-ND
|
DigiKey | CONN QC RCPT/TAB 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
125587 In Stock |
|
$0.1188 / $0.1900 | Buy Now |
DISTI #
61944-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.55mm 7.64mm Tin Strip on Reel (Alt: 61944-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 325500 |
|
$0.0902 | Buy Now |
DISTI #
58R2757
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.55mm 7.64mm Tin Strip on Reel - Bulk (Alt: 58R2757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 9058 Partner Stock |
|
$0.1830 / $0.2960 | Buy Now |
DISTI #
571-619442
|
Mouser Electronics | Terminals FASTON.250 PIGGYBACK Reel of 2500 RoHS: Compliant | 27500 |
|
$0.1250 / $0.1540 | Buy Now |
DISTI #
571-619442-CT
|
Mouser Electronics | Terminals FASTON.250 PIGGYBACK Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.2210 | Buy Now |
DISTI #
571-619442-MR
|
Mouser Electronics | Terminals FASTON.250 PIGGYBACK Reel of 1000 RoHS: Compliant | 1000 |
|
$0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61944-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61944-2
TE Connectivity
FASTON .250 RECEPTACLE 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |