Part Details for 61A32-025 by Grayhill Inc
Overview of 61A32-025 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61A32-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7676
|
Newark | 61A32-025 |Grayhill 61A32-025 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2700 / $212.5100 | Buy Now |
DISTI #
61A32-025-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.2040 | Buy Now |
DISTI #
61A32-025
|
Avnet Americas | 61A32-025 NS, ABSOLUTE, 12.0IN.CABLE - Bulk (Alt: 61A32-025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0742 / $134.5207 | Buy Now |
DISTI #
706-61A32-025
|
Mouser Electronics | Encoders 61A32-025 RoHS: Compliant | 0 |
|
$147.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$125.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1900 / $218.2800 | Buy Now |
DISTI #
61A32-025
|
Avnet Americas | 61A32-025 NS, ABSOLUTE, 12.0IN.CABLE - Bulk (Alt: 61A32-025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0742 / $134.5207 | Buy Now |
DISTI #
000000000001490633
|
Sager | Encoders 61A32-025 Min Qty: 1 | 0 |
|
$134.3300 / $176.2800 | Buy Now |
Part Details for 61A32-025
61A32-025 CAD Models
61A32-025 Part Data Attributes:
|
61A32-025
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61A32-025
Grayhill Inc
Rotary Position Encoder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |