Part Details for 61M12-L10 by Grayhill Inc
Overview of 61M12-L10 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61M12-L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M12-L10-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
61M12-L10
|
Avnet Americas | Optical Encoder 5V 12PPR 16-Pin PC Pin Panel Mount/Through Hole - Bulk (Alt: 61M12-L10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-61M12-L10
|
Mouser Electronics | Encoders 61M12-L10 ns, low torque, rotary switch RoHS: Compliant | 0 |
|
$72.6800 / $90.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$85.9600 / $115.7900 | Buy Now | |
DISTI #
61M12-L10
|
Avnet Americas | Optical Encoder 5V 12PPR 16-Pin PC Pin Panel Mount/Through Hole - Bulk (Alt: 61M12-L10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005622083
|
Sager | Encoders 61M12-L10 ns, low torque, rotary switch | 0 |
|
Buy Now |
Part Details for 61M12-L10
61M12-L10 CAD Models
61M12-L10 Part Data Attributes:
|
61M12-L10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61M12-L10
Grayhill Inc
Rotary Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |