Part Details for 61RS50-025 by Grayhill Inc
Overview of 61RS50-025 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61RS50-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9436
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:50Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 61RS50-025 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5300 / $109.3400 | Buy Now |
DISTI #
61RS50-025-ND
|
DigiKey | ROTARY ENCODER OPTICAL 50PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7388 | Buy Now |
DISTI #
61RS50-025
|
Avnet Americas | ENCODER, SEALED, 5-PIN, 50 CYCLES, 2.5IN. CABLE, QUADRATURE - Bulk (Alt: 61RS50-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5694 / $69.2131 | Buy Now |
DISTI #
706-61RS50-025
|
Mouser Electronics | Encoders 61RS50-025 RoHS: Compliant | 0 |
|
$86.5900 | Order Now |
DISTI #
72640627
|
RS | Optical Encoder, 5-Pin, High Resolution, 50 PPR, 2.5 Inch Cable and Connector | Grayhill 61RS50-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$67.2100 / $77.2500 | Buy Now |
|
Future Electronics | Encoders RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$64.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2700 / $112.3100 | Buy Now |
DISTI #
61RS50-025
|
Avnet Americas | ENCODER, SEALED, 5-PIN, 50 CYCLES, 2.5IN. CABLE, QUADRATURE - Bulk (Alt: 61RS50-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5694 / $69.2131 | Buy Now |
DISTI #
61RS50-025
|
Avnet Americas | ENCODER, SEALED, 5-PIN, 50 CYCLES, 2.5IN. CABLE, QUADRATURE - Bulk (Alt: 61RS50-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5694 / $69.2131 | Buy Now |
Part Details for 61RS50-025
61RS50-025 CAD Models
61RS50-025 Part Data Attributes
|
61RS50-025
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61RS50-025
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |