Part Details for 62.33.8.230.4000 by FINDER SpA
Overview of 62.33.8.230.4000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62.33.8.230.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-62.33.8.230.4000-ND
|
DigiKey | PLUG-IN POWER RELAY, 3PDT 15A , Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8800 | Buy Now |
DISTI #
62.33.8.230.4000
|
TME | Relay: electromagnetic power, 3PDT, Ucoil: 230VAC, Series: 62.33 Min Qty: 1 | 0 |
|
$29.2100 | RFQ |