-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62000-1) SPLICE AMVAR 600-3000 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2232
|
Newark | Splice Amvar 600-3000 020Br Rohs Compliant: Yes |Amp Te Connectivity 62000-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
42AJ5516
|
Newark | Splice Amvar 600-3000 020Br |Amp Te Connectivity 62000-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
A111382CT-ND
|
DigiKey | CONN MAG TERM 600-3000CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
988100 In Stock |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
62000-1
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Strip - Tape and Reel (Alt: 62000-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
571-62000-1
|
Mouser Electronics | Terminals SPLICE AMVAR600-3000 RoHS: Compliant | 990000 |
|
$0.0270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0254 | Buy Now |
DISTI #
AMP62000-1
|
Heilind Electronics | SPLICE AMVAR 600-3000 020BR | Americas - 0 in Stock |
|
$0.0277 / $0.0322 | Buy Now |
DISTI #
62000-1
|
TTI | Terminals SPLICE AMVAR600-3000 Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0267 | Buy Now |
DISTI #
62000-1
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Strip - Tape and Reel (Alt: 62000-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
62000-1
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Strip - Tape and Reel (Alt: 62000-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62000-1
TE Connectivity
(62000-1) SPLICE AMVAR 600-3000 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |