-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62000-2) SPLICE AMVAR 600-3000 020TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100748CT-ND
|
DigiKey | CONN MAG TERM 600-3000CMA CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28800 In Stock |
|
$0.0275 / $0.1000 | Buy Now |
DISTI #
62000-2
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip - Tape and Reel (Alt: 62000-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
571-62000-2
|
Mouser Electronics | Terminals SPLICE AMVAR600-3000 RoHS: Compliant | 0 |
|
$0.0270 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0259 | Buy Now |
DISTI #
AMP62000-2
|
Heilind Electronics | SPLICE AMVAR 600-3000 020TPBR | Americas - 0 in Stock |
|
$0.0282 / $0.0328 | Buy Now |
|
Onlinecomponents.com | SPLICE AMVAR 600-3000 020TPBR RoHS: Compliant |
30000 In Stock |
|
$0.0304 / $0.0311 | Buy Now |
DISTI #
62000-2
|
TTI | Terminals SPLICE AMVAR600-3000 Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0267 | Buy Now |
DISTI #
62000-2
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip - Tape and Reel (Alt: 62000-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
62000-2
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip - Tape and Reel (Alt: 62000-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
62000-2
|
Avnet Abacus | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip (Alt: 62000-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62000-2
TE Connectivity
(62000-2) SPLICE AMVAR 600-3000 020TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |