Part Details for 62000228 by Gustav Hensel GmbH & Co KG
Overview of 62000228 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62000228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-KF-3550-A
|
TME | Enclosure: junction box, X: 255mm, Y: 355mm, Z: 122mm, IP66,IP67 Min Qty: 1 | 0 |
|
$154.5400 / $183.1600 | RFQ |